Part Details for W2A25A220KAT2A by Kyocera AVX Components
Overview of W2A25A220KAT2A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for W2A25A220KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W2A25A220KAT2A-ND
|
DigiKey | CAP ARRAY 22PF 50V NP0 0508 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for W2A25A220KAT2A
W2A25A220KAT2A CAD Models
W2A25A220KAT2A Part Data Attributes
|
W2A25A220KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W2A25A220KAT2A
Kyocera AVX Components
W2A25A220KAT2A, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.000022 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 1.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 0.94 mm | |
Size Code | 0508 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.1 mm |
Alternate Parts for W2A25A220KAT2A
This table gives cross-reference parts and alternative options found for W2A25A220KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W2A25A220KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L2A25A220KAB2F | L2A25A220KAB2F, CHIP | Kyocera AVX Components | W2A25A220KAT2A vs L2A25A220KAB2F |
L2A25A220K4X2F | L2A25A220K4X2F, CHIP | Kyocera AVX Components | W2A25A220KAT2A vs L2A25A220K4X2F |
L2A25A220K4X2A | L2A25A220K4X2A, CHIP | Kyocera AVX Components | W2A25A220KAT2A vs L2A25A220K4X2A |
W2A25A220KAT1A | Array/Network Capacitor, 50V, C0G, 0.000022uF, Surface Mount, CHIP-4, CHIP, ROHS COMPLIANT | KYOCERA Corporation | W2A25A220KAT2A vs W2A25A220KAT1A |
L2A25A220K4X4A | L2A25A220K4X4A, CHIP | Kyocera AVX Components | W2A25A220KAT2A vs L2A25A220K4X4A |
L2A25A220KAB2A | L2A25A220KAB2A, CHIP | Kyocera AVX Components | W2A25A220KAT2A vs L2A25A220KAB2A |