There are no models available for this part yet.
Overview of W2A25A471KAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for W2A25A471KAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
W2A25A471KAT2A
|
Avnet Abacus | Capacitor Array, 470 pF, 50 V, � 10%, 2 Element, Surface Mount, 0508 [1220 Metric] - Tape and Reel (Alt: W2A25A471KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for W2A25A471KAT2A by Kyocera AVX Components
Part Data Attributes for W2A25A471KAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
CHIP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.45
|
Capacitance
|
0.00047 µF
|
Capacitor Type
|
ARRAY/NETWORK CAPACITOR
|
JESD-609 Code
|
e3
|
Length
|
2.1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Network Type
|
ISOLATED C NETWORK
|
Number of Elements
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Code
|
CHIP
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Seated Height-Max
|
0.94 mm
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Pitch
|
1 mm
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.3 mm
|
Alternate Parts for W2A25A471KAT2A
This table gives cross-reference parts and alternative options found for W2A25A471KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W2A25A471KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W2A25A471KAT1A | ISOLATED C NETWORK, 50V, C0G, 0.00047uF, SURFACE MOUNT, CHIP-4, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | W2A25A471KAT2A vs W2A25A471KAT1A |
W2A25A471KAT1A | Array/Network Capacitor, 50V, C0G, 0.00047uF, Surface Mount, CHIP-4, CHIP, ROHS COMPLIANT | KYOCERA Corporation | W2A25A471KAT2A vs W2A25A471KAT1A |
L2A25A471K4X2F | L2A25A471K4X2F, CHIP | Kyocera AVX Components | W2A25A471KAT2A vs L2A25A471K4X2F |
L2A25A471K4X2A | L2A25A471K4X2A, CHIP | Kyocera AVX Components | W2A25A471KAT2A vs L2A25A471K4X2A |
L2A25A471K4X4A | L2A25A471K4X4A, CHIP | Kyocera AVX Components | W2A25A471KAT2A vs L2A25A471K4X4A |
L2A25A471KAB4A | L2A25A471KAB4A, CHIP | Kyocera AVX Components | W2A25A471KAT2A vs L2A25A471KAB4A |
L2A25A471KAB2A | L2A25A471KAB2A, CHIP | Kyocera AVX Components | W2A25A471KAT2A vs L2A25A471KAB2A |