Part Details for W2A41A101KAT2A by Kyocera AVX Components
Overview of W2A41A101KAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W2A41A101KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K6521
|
Newark | Capacitor Array, 100Pf 100V, C0G, 10%, 0508, Capacitance:100Pf, Capacitor Case/Package:0508 [1220 Metric], Voltage(Dc):100V, No. Of Capacitors:2Capacitors, Capacitance Tolerance:± 10%, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Kyocera Avx W2A41A101KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1540 / $0.1890 | Buy Now |
DISTI #
478-2885-1-ND
|
DigiKey | CAP ARRAY 100PF 100V NP0 0508 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6202 In Stock |
|
$0.1573 / $0.6800 | Buy Now |
DISTI #
W2A41A101KAT2A
|
Avnet Americas | Capacitor Array, 100 pF, 100 V, ± 10%, 4 Element, SMD, 0508 [1220 Metric] - Tape and Reel (Alt: W2A41A101KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1950 / $0.2150 | Buy Now |
DISTI #
581-W2A41A101KAT2A
|
Mouser Electronics | Capacitor Arrays & Networks 100V 100pF 10% 4cap NPO RoHS: Compliant | 7677 |
|
$0.1480 / $0.6600 | Buy Now |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1620 / $0.1690 | Buy Now |
|
Bristol Electronics | 1354 |
|
RFQ | ||
|
Quest Components | ARRAY/NETWORK CAPACITOR, 100V, C0G, 0.0001UF, SURFACE MOUNT, CHIP-8 | 1083 |
|
$0.2200 / $0.5500 | Buy Now |
DISTI #
W2A41A101KAT2A
|
TTI | Capacitor Arrays & Networks 100V 100pF 10% 4cap NPO pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 24000 In Stock |
|
$0.1490 / $0.1630 | Buy Now |
DISTI #
W2A41A101KAT2A
|
Avnet Americas | Capacitor Array, 100 pF, 100 V, ± 10%, 4 Element, SMD, 0508 [1220 Metric] - Tape and Reel (Alt: W2A41A101KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1950 / $0.2150 | Buy Now |
DISTI #
W2A41A101KAT2A
|
TME | Capacitor: ceramic, MLCC, 100pF, 100V, C0G (NP0), ±10%, SMD, 0508 Min Qty: 4000 | 0 |
|
$0.1610 | RFQ |
Part Details for W2A41A101KAT2A
W2A41A101KAT2A CAD Models
W2A41A101KAT2A Part Data Attributes
|
W2A41A101KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W2A41A101KAT2A
Kyocera AVX Components
Array/Network Capacitor, 100V, C0G, 0.0001uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
JESD-609 Code | e3 | |
Length | 2.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED/PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Seated Height-Max | 0.94 mm | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 0.5 mm | |
Terminal Shape | WRAPAROUND | |
Width | 1.3 mm |
Alternate Parts for W2A41A101KAT2A
This table gives cross-reference parts and alternative options found for W2A41A101KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W2A41A101KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W2A41A101KAT1A | ISOLATED C NETWORK, 100V, C0G, 0.0001uF, SURFACE MOUNT, CHIP-8, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | W2A41A101KAT2A vs W2A41A101KAT1A |
L2A41A101KAB4A | L2A41A101KAB4A, CHIP | Kyocera AVX Components | W2A41A101KAT2A vs L2A41A101KAB4A |
L2A41A101KAB2F | L2A41A101KAB2F, CHIP | Kyocera AVX Components | W2A41A101KAT2A vs L2A41A101KAB2F |
L2A41A101K4X4A | L2A41A101K4X4A, CHIP | Kyocera AVX Components | W2A41A101KAT2A vs L2A41A101K4X4A |
L2A41A101KAB2A | L2A41A101KAB2A, CHIP | Kyocera AVX Components | W2A41A101KAT2A vs L2A41A101KAB2A |
L2A41A101K4X2A | L2A41A101K4X2A, CHIP | Kyocera AVX Components | W2A41A101KAT2A vs L2A41A101K4X2A |