Part Details for W2A45A101JAT2A by Kyocera AVX Components
Overview of W2A45A101JAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W2A45A101JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J9951
|
Newark | Capacitor Array, 100Pf 50V, C0G, 5%, 0508, Full Reel, Capacitance:100Pf, Capacitor Case/Package:0508 [1220 Metric], Voltage(Dc):50V, No. Of Capacitors:2Capacitors, Capacitor Terminals:Wraparound, Capacitance Tolerance:± 5% Rohs Compliant: Yes |Kyocera Avx W2A45A101JAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1000 / $0.1120 | Buy Now |
DISTI #
478-W2A45A101JAT2ACT-ND
|
DigiKey | CAP ARRAY 100PF 50V NP0 0508 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3058 In Stock |
|
$0.0850 / $0.6600 | Buy Now |
DISTI #
581-W2A45A101JAT2A
|
Mouser Electronics | Capacitor Arrays & Networks 50V 100pF 0508 5% Feed Thru Array RoHS: Compliant | 1886 |
|
$0.0890 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0847 | Buy Now |
Part Details for W2A45A101JAT2A
W2A45A101JAT2A CAD Models
W2A45A101JAT2A Part Data Attributes
|
W2A45A101JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W2A45A101JAT2A
Kyocera AVX Components
Array/Network Capacitor, 50V, C0G, 0.0001uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.0001 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 1.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | DIP | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 0.94 mm | |
Size Code | 0508 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 0.5 mm | |
Terminal Shape | WRAPAROUND | |
Width | 2.1 mm |
Alternate Parts for W2A45A101JAT2A
This table gives cross-reference parts and alternative options found for W2A45A101JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W2A45A101JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L2A45A101J4X2F | ISOLATED C NETWORK, 50V, C0G, 0.0001uF, SURFACE MOUNT, CHIP-8, CHIP | Kyocera AVX Components | W2A45A101JAT2A vs L2A45A101J4X2F |
L2A45A101J4X4A | ISOLATED C NETWORK, 50V, C0G, 0.0001uF, SURFACE MOUNT, CHIP-8, CHIP | Kyocera AVX Components | W2A45A101JAT2A vs L2A45A101J4X4A |
L2A45A101JAB4A | ISOLATED C NETWORK, 50V, C0G, 0.0001uF, SURFACE MOUNT, CHIP-8, CHIP | Kyocera AVX Components | W2A45A101JAT2A vs L2A45A101JAB4A |
L2A45A101JAB2A | ISOLATED C NETWORK, 50V, C0G, 0.0001uF, SURFACE MOUNT, CHIP-8, CHIP | Kyocera AVX Components | W2A45A101JAT2A vs L2A45A101JAB2A |
L2A45A101JAB2F | ISOLATED C NETWORK, 50V, C0G, 0.0001uF, SURFACE MOUNT, CHIP-8, CHIP | Kyocera AVX Components | W2A45A101JAT2A vs L2A45A101JAB2F |