Part Details for W2D170-AA04-52 by ebm-papst
Overview of W2D170-AA04-52 by ebm-papst
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W2D170-AA04-52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B8604
|
Newark | Ac Axial Fan |Ebm-Papst W2D170-AA04-52 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$263.4200 | Buy Now |
DISTI #
38AJ9546
|
Newark | Ebm Papst |Ebm-Papst W2D170-AA04-52 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$263.4200 / $278.0600 | Buy Now |
DISTI #
381-3582-ND
|
DigiKey | FAN AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3 In Stock |
|
$276.9500 | Buy Now |
DISTI #
5912-W2D170-AA04-52
|
Mouser Electronics | AC Fans AC Axial Fan, 170mm, 230VAC, 45/43W, 2750/3100RPM, Ball Bearing, IP44 Rated RoHS: Compliant | 3 |
|
$256.2600 / $274.2500 | Buy Now |
DISTI #
71134418
|
RS | AC Axial Fan, 170mm, 6 Blades, IP44 | ebm-papst W2D170-AA04-52 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$270.6000 | Buy Now |
|
Neutron USA | AC Fans AC AXIAL Fan, 230/400VAC 0.16/0.09A 43W 3 Phase, Connection: Triangle/Y, 60Hz, 3100 RPM, BB, Dual Voltage, Thermal Overload Protector, Round - 240mm Dia | 9 |
|
$597.4200 | Buy Now |
Part Details for W2D170-AA04-52
W2D170-AA04-52 CAD Models
W2D170-AA04-52 Part Data Attributes:
|
W2D170-AA04-52
ebm-papst
Buy Now
|
Compare Parts:
W2D170-AA04-52
ebm-papst
|
Samacsys Manufacturer | ebm-papst |