Part Details for W2DL-02 by OMRON Corporation
Overview of W2DL-02 by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W2DL-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W2DL02
|
Avnet Americas | Shock Detection Sensor Two Wire DC Output 24VDC 0.2mA to 1.0mA Screw Mount - Bulk (Alt: W2DL02) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
653-W2DL02
|
Mouser Electronics | Proximity Sensors Shock Detection Sensor 2-wire DC RoHS: Compliant | 0 |
|
$12.2800 / $19.5600 | Order Now |
DISTI #
35143162
|
Verical | Shock Detection Sensor Min Qty: 5 Package Multiple: 1 | Americas - 44 |
|
$13.5800 | Buy Now |
|
Quest Components | 6316 |
|
$13.4655 / $20.1983 | Buy Now | |
DISTI #
W2DL02
|
Avnet Americas | Shock Detection Sensor Two Wire DC Output 24VDC 0.2mA to 1.0mA Screw Mount - Bulk (Alt: W2DL02) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
W2DL02
|
Avnet Americas | Shock Detection Sensor Two Wire DC Output 24VDC 0.2mA to 1.0mA Screw Mount - Bulk (Alt: W2DL02) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
OMRON W2DL-02
|
PEI Genesis | Proximity Sensor | 44 |
|
Buy Now | |
DISTI #
4365351
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$31.9260 | Buy Now |
Part Details for W2DL-02
W2DL-02 CAD Models
W2DL-02 Part Data Attributes
|
W2DL-02
OMRON Corporation
Buy Now
|
Compare Parts:
W2DL-02
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |