Part Details for W2F11A2208AT1A by Kyocera AVX Components
Overview of W2F11A2208AT1A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for W2F11A2208AT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H2375
|
Newark | Capacitor Ceramic 22Pf 100V, C0G, +50, -20%, 0805, Capacitance:22Pf, Capacitance Tolerance:+50%, -20%, Capacitor Case Style:0805 [2012 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx W2F11A2208AT1A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 / $0.2040 | Buy Now |
DISTI #
35K2074
|
Newark | Cap, Feedthrough, 22Pf, 100V, 0.3A, 0805, Capacitance:22Pf, Voltage Rating:100V, Current Rating:300Ma, Capacitor Case Style:0805 [2012 Metric], Capacitor Mounting:Surface Mount, Capacitance Tolerance:-20%, +50%, Features:Feedthru Rohs Compliant: Yes |Kyocera Avx W2F11A2208AT1A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2190 | Buy Now |
DISTI #
478-12986-1-ND
|
DigiKey | CAP FEEDTHRU 22PF 100V 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10465 In Stock |
|
$0.0921 / $0.4300 | Buy Now |
DISTI #
W2F11A2208AT1A
|
Avnet Americas | Cap Ceramic 22pF 100V C0G -20% to 50% SMD 0805 125°C Embossed T/R (Alt: W2F11A2208AT1A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.1130 / $0.1230 | Buy Now |
DISTI #
581-W2F11A2208AT1A
|
Mouser Electronics | Feed Through Capacitors 100V 22pF NP0 0805 RoHS: Compliant | 9752 |
|
$0.0930 / $0.4200 | Buy Now |
DISTI #
70195613
|
RS | 22pF 100 V Ceramic Single Layer Capacitor, NP0 Dielectric, 0805 W2F Series | AVX W2F11A2208AT1A RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1510 / $0.1550 | RFQ |
|
Bristol Electronics | Min Qty: 8 | 1455 |
|
$0.1350 / $0.6750 | Buy Now |
|
Quest Components | FEED THROUGH CAPACITOR, 1 FUNCTION(S), 100V, 0.3A | 1164 |
|
$0.1800 / $0.9000 | Buy Now |
DISTI #
W2F11A2208AT1A
|
Avnet Americas | Cap Ceramic 22pF 100V C0G -20% to 50% SMD 0805 125°C Embossed T/R (Alt: W2F11A2208AT1A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.1130 / $0.1230 | Buy Now |
DISTI #
W2F11A2208AT1A
|
Avnet Americas | Cap Ceramic 22pF 100V C0G -20% to 50% SMD 0805 125°C Embossed T/R (Alt: W2F11A2208AT1A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.1130 / $0.1230 | Buy Now |
Part Details for W2F11A2208AT1A
W2F11A2208AT1A CAD Models
W2F11A2208AT1A Part Data Attributes
|
W2F11A2208AT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W2F11A2208AT1A
Kyocera AVX Components
Feed Through Capacitor, 1 Function(s), 100V, 0.3A, EIA STD PACKAGE SIZE 0805, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | PLATED TERMINATION | |
Capacitance | 22 µF | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1.14 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Rated Voltage | 100 V | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.25 mm |