Part Details for W2F11A4708AT1F by Kyocera AVX Components
Overview of W2F11A4708AT1F by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for W2F11A4708AT1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7471
|
Newark | Cap, 47Pf, 100V, 0805, Smd Rohs Compliant: Yes |Kyocera Avx W2F11A4708AT1F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.1910 / $0.4260 | Buy Now |
DISTI #
478-11160-1-ND
|
DigiKey | CAP FEEDTHRU 47PF 100V 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
129 In Stock |
|
$0.0921 / $0.4300 | Buy Now |
DISTI #
W2F11A4708AT1F
|
Avnet Americas | Cap Ceramic 47pF 100V C0G -20% to 50% SMD 0805 125°C Embossed T/R (Alt: W2F11A4708AT1F) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.1130 / $0.1230 | Buy Now |
DISTI #
581-W2F11A4708AT1F
|
Mouser Electronics | Feed Through Capacitors 100V 47pF NP0 0805 RoHS: Compliant | 14144 |
|
$0.0930 / $0.4200 | Buy Now |
|
Future Electronics | W2F Series 0805 47 pF 100 V +50 to -20% Tolerance C0G SMT Feedthru Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0963 / $0.1100 | Buy Now |
DISTI #
W2F11A4708AT1F
|
TTI | Feed Through Capacitors 100V 47pF NP0 0805 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0920 / $0.1130 | Buy Now |
DISTI #
W2F11A4708AT1F
|
Avnet Americas | Cap Ceramic 47pF 100V C0G -20% to 50% SMD 0805 125°C Embossed T/R (Alt: W2F11A4708AT1F) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.1130 / $0.1230 | Buy Now |
DISTI #
W2F11A4708AT1F
|
Avnet Americas | Cap Ceramic 47pF 100V C0G -20% to 50% SMD 0805 125°C Embossed T/R (Alt: W2F11A4708AT1F) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.1130 / $0.1230 | Buy Now |
DISTI #
3289089RL
|
element14 Asia-Pacific | CAP, 47PF, 100V, 0805, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 1000 |
|
$0.1282 / $0.1926 | Buy Now |
DISTI #
3289089
|
element14 Asia-Pacific | CAP, 47PF, 100V, 0805, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1000 |
|
$0.1282 / $0.4292 | Buy Now |
Part Details for W2F11A4708AT1F
W2F11A4708AT1F CAD Models
W2F11A4708AT1F Part Data Attributes
|
W2F11A4708AT1F
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W2F11A4708AT1F
Kyocera AVX Components
Feed Through Capacitor, 1 Function(s), 100V, 0.3A, EIA STD PACKAGE SIZE 0805, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PLATED TERMINATION | |
Capacitance | 47 µF | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1.14 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Rated Voltage | 100 V | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.25 mm |