Part Details for W2F15C 473 8AT3A by Kyocera AVX Components
Overview of W2F15C 473 8AT3A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W2F15C 473 8AT3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W2F15C4738AT3A
|
Avnet Americas | Cap Ceramic 0.047uF 50V X7R -20% to 50% SMD 0805 125°C Embossed T/R (Alt: W2F15C4738AT3A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.1182 / $0.1287 | Buy Now |