There are no models available for this part yet.
Overview of W2F15C1028AT1F by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for W2F15C1028AT1F by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54J9977
|
Newark | Cap, Feedthrough, 1000Pf, 50V, 0.3A, 0805, Capacitance:1000Pf, Voltage Rating:50V, Current Rating:300Ma, Capacitor Case Style:0805 [2012 Metric], Capacitor Mounting:Surface Mount, Capacitance Tolerance:-20%, +50%, No. Of Pins:4Pins Rohs Compliant: Yes |Kyocera Avx W2F15C1028AT1F RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1900 | Buy Now | |
DISTI #
478-2234-1-ND
|
DigiKey | CAP FEEDTHRU 1000PF 50V 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4529 In Stock |
|
$0.0982 / $0.5300 | Buy Now | |
DISTI #
W2F15C1028AT1F
|
Avnet Americas | Cap Ceramic 0.001uF 50V X7R -20% to 50% SMD 0805 125°C Embossed T/R - Tape and Reel (Alt: W2F15C1028AT1F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1182 / $0.1287 | Buy Now | |
DISTI #
581-W2F15C1028AT1F
|
Mouser Electronics | Feed Through Capacitors 50V 1000pF X7R 0805 RoHS: Compliant | 781 |
|
$0.1020 / $0.5300 | Buy Now | |
Future Electronics | W2F Series 0805 1 nF 50V -20 / +50 % Tolerance X7R SMT Feedthru Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1040 / $0.1150 | Buy Now | ||
Bisco Industries | 144 |
|
Buy Now | ||||
DISTI #
W2F15C1028AT1F
|
TTI | Feed Through Capacitors 50V 1000pF X7R 0805 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1130 | Buy Now | |
DISTI #
C1S127005840649
|
Chip1Stop | Cap Ceramic 0.001uF 50V X7R -20% to 50% SMD 0805 125C Embossed T/R RoHS: Compliant | 1038 |
|
$0.1270 | Buy Now | |
DISTI #
C1S127005840630
|
Chip1Stop | Cap Ceramic 0.001uF 50V X7R -20% to 50% SMD 0805 125C Embossed T/R RoHS: Compliant | 1000 |
|
$0.1470 | Buy Now | |
DISTI #
C1S127005316382
|
Chip1Stop | Cap Ceramic 0.001uF 50V X7R -20% to 50% SMD 0805 125C Embossed T/R RoHS: Compliant | 48 |
|
$0.1485 | Buy Now |
CAD Models for W2F15C1028AT1F by Kyocera AVX Components
Part Data Attributes for W2F15C1028AT1F by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Additional Feature
|
PLATED TERMINATION
|
Capacitance
|
1000 µF
|
DC Resistance-Max
|
0.6 Ω
|
Filter Type
|
FEED THROUGH CAPACITOR
|
Height
|
1.14 mm
|
Insulation Resistance-Min
|
1000 MΩ
|
JESD-609 Code
|
e3
|
Length
|
2.01 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TAPE AND REEL
|
Rated Current
|
0.3 A
|
Rated Voltage
|
50 V
|
Terminal Finish
|
TIN OVER NICKEL
|
Width
|
1.25 mm
|
Alternate Parts for W2F15C1028AT1F
This table gives cross-reference parts and alternative options found for W2F15C1028AT1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W2F15C1028AT1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L2F15C1028AT4A | Feed Through Capacitor | Kyocera AVX Components | W2F15C1028AT1F vs L2F15C1028AT4A |
W2F15C10284T1F | Feed Through Capacitor | Kyocera AVX Components | W2F15C1028AT1F vs W2F15C10284T1F |
L2F15C10284B1F | Feed Through Capacitor, | Kyocera AVX Components | W2F15C1028AT1F vs L2F15C10284B1F |
L2F15C1028AT4F | Feed Through Capacitor | Kyocera AVX Components | W2F15C1028AT1F vs L2F15C1028AT4F |
L2F15C1028AT1F | Feed Through Capacitor, 1 Function(s), 50V, 0.3A, EIA STD PACKAGE SIZE 0805, 3 PIN | Kyocera AVX Components | W2F15C1028AT1F vs L2F15C1028AT1F |
L2F15C10284B4F | Feed Through Capacitor, | Kyocera AVX Components | W2F15C1028AT1F vs L2F15C10284B4F |
L2F15C10284B3F | Feed Through Capacitor, | Kyocera AVX Components | W2F15C1028AT1F vs L2F15C10284B3F |
L2F15C1028AB4A | Feed Through Capacitor | Kyocera AVX Components | W2F15C1028AT1F vs L2F15C1028AB4A |
L2F15C1028AT3A | Feed Through Capacitor, 1 Function(s), 50V, 0.3A, EIA STD PACKAGE SIZE 0805, 3 PIN | Kyocera AVX Components | W2F15C1028AT1F vs L2F15C1028AT3A |
W2F15C1028AT4A | Feed Through Capacitor | Kyocera AVX Components | W2F15C1028AT1F vs W2F15C1028AT4A |
Related Parts for W2F15C1028AT1F
-
W2F11A4718AT1FData Line Filters
-
04023J0R5PBSTRFixed Capacitors
-
XPL2010-104MLCFixed Inductors
-
ERA1AEB102CFixed Resistors
-
HM2P07PA5111AALFHeaders and Edge Type Connectors
-
BAS16DXV6T1GRectifier Diodes
-
ATTINY84-20SSUMicrocontrollers
-
APHHS1005CGCKVisible LEDs
-
MMBT4403WT1GSmall Signal Bipolar Transistors