W2F15C10384T1F
Kyocera AVX Components
Description: Feed Through Capacitor

Overview of W2F15C10384T1F by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for W2F15C10384T1F by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 581-W2F15C10384T1F
Mouser Electronics Feed Through Capacitors FEEDTHRU CAPACITOR RoHS: Compliant 2495
  • 1 $0.6900
  • 10 $0.4710
  • 100 $0.3100
  • 1,000 $0.2060
  • 2,000 $0.1930
  • 10,000 $0.1660
  • 25,000 $0.1630
  • 50,000 $0.1570
$0.1570 / $0.6900 Buy Now

CAD Models for W2F15C10384T1F by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W2F15C10384T1F by Kyocera AVX Components

W2F15C10384T1F
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
EIA STD PACKAGE SIZE 0805, SMD, 4 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Additional Feature
AEC-Q200
Capacitance
10000 µF
DC Resistance-Max
0.6 Ω
Filter Type
FEED THROUGH CAPACITOR
Height
1.14 mm
Insulation Resistance-Min
1000 MΩ
JESD-609 Code
e3
Length
2.01 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
TR, EMBOSSED, 7 INCH
Rated Current
0.3 A
Rated Voltage
50 V
Screening Level
AEC-Q200
Terminal Finish
TIN OVER NICKEL
Width
1.25 mm
Want to compare parts?
  1. W2F15C10384T1F
    Kyocera AVX Components
    Feed Through Capacitor
    VS

Related Parts for W2F15C10384T1F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W2F15C10384T1F by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W2F15C10384T1F by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of W2F15C10384T1F would you like to use for your alert(s)?
  • Please alert me when W2F15C10384T1F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W2F15C10384T1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W2F15C10384T1F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W2F15C10384T1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W2F15C10384T1F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W2F15C10384T1F by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: