Part Details for W2F15C2228AT1F by Kyocera AVX Components
Overview of W2F15C2228AT1F by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W2F15C2228AT1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R6112
|
Newark | Cap, Feedthrough, 2200Pf, 50V, 0.3A, 0805, Capacitance:2200Pf, Voltage Rating:50V, Current Rating:300Ma, Capacitor Case Style:0805 [2012 Metric], Capacitor Mounting:Surface Mount, Capacitance Tolerance:-20%, +50%, No. Of Pins:4Pins Rohs Compliant: Yes |Kyocera Avx W2F15C2228AT1F RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1900 | Buy Now |
DISTI #
54J9978
|
Newark | Cap, Feedthrough, 2200Pf, 50V, 0.3A, 0805, Capacitance:2200Pf, Voltage Rating:50V, Current Rating:300Ma, Capacitor Case Style:0805 [2012 Metric], Capacitor Mounting:Surface Mount, Capacitance Tolerance:-20%, +50%, No. Of Pins:4Pins Rohs Compliant: Yes |Kyocera Avx W2F15C2228AT1F RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1350 / $0.1800 | Buy Now |
DISTI #
478-11163-1-ND
|
DigiKey | CAP FEEDTHRU 2200PF 50V 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4833 In Stock |
|
$0.0982 / $0.5300 | Buy Now |
DISTI #
W2F15C2228AT1F
|
Avnet Americas | Cap Ceramic 0.0022uF 50V X7R -20% to 50% SMD 0805 125°C Embossed T/R (Alt: W2F15C2228AT1F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.1182 / $0.1287 | Buy Now |
DISTI #
581-W2F15C2228AT1F
|
Mouser Electronics | Feed Through Capacitors 50V 2200pF X7R 0805 RoHS: Compliant | 5947 |
|
$0.1020 / $0.5300 | Buy Now |
|
Future Electronics | W2F Series 0805 2.2 nF 50 V -20 / +50 % Tolerance X7R SMT Feedthru Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1030 / $0.1130 | Buy Now |
DISTI #
W2F15C2228AT1F
|
TTI | Feed Through Capacitors 50V 2200pF X7R 0805 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0990 / $0.1470 | Buy Now |
DISTI #
C1S127005868478
|
Chip1Stop | Cap Feed Through 0.0022uF 50VDC X7R -20% to 50% Flat 0805 125C RoHS: Compliant | 2000 |
|
$0.1352 / $0.1470 | Buy Now |
DISTI #
C1S127007408261
|
Chip1Stop | Capacitor Other RoHS: Compliant | 408 |
|
$0.0937 | Buy Now |
Part Details for W2F15C2228AT1F
W2F15C2228AT1F CAD Models
W2F15C2228AT1F Part Data Attributes
|
W2F15C2228AT1F
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W2F15C2228AT1F
Kyocera AVX Components
Feed Through Capacitor, 1 Function(s), 50V, 0.3A, EIA STD PACKAGE SIZE 0805, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PLATED TERMINATION | |
Capacitance | 2200 µF | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1.14 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Rated Voltage | 50 V | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.25 mm |
Alternate Parts for W2F15C2228AT1F
This table gives cross-reference parts and alternative options found for W2F15C2228AT1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W2F15C2228AT1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L2F15C2228AB4F | Feed Through Capacitor | Kyocera AVX Components | W2F15C2228AT1F vs L2F15C2228AB4F |
L2F15C2228AT4A | Feed Through Capacitor | Kyocera AVX Components | W2F15C2228AT1F vs L2F15C2228AT4A |
L2F15C22284B3F | Feed Through Capacitor, | Kyocera AVX Components | W2F15C2228AT1F vs L2F15C22284B3F |
W2F15C22284T3A | Feed Through Capacitor | Kyocera AVX Components | W2F15C2228AT1F vs W2F15C22284T3A |
W2F15C22284T1A | Feed Through Capacitor | Kyocera AVX Components | W2F15C2228AT1F vs W2F15C22284T1A |
W2F15C2228AT2F | Feed Through Capacitor | Kyocera AVX Components | W2F15C2228AT1F vs W2F15C2228AT2F |
W2F15C2228AT2A | Feed Through Capacitor | Kyocera AVX Components | W2F15C2228AT1F vs W2F15C2228AT2A |
L2F15C22284B2A | Feed Through Capacitor, | Kyocera AVX Components | W2F15C2228AT1F vs L2F15C22284B2A |
L2F15C2228AT1F | Feed Through Capacitor, 1 Function(s), 50V, 0.3A, EIA STD PACKAGE SIZE 0805, 3 PIN | Kyocera AVX Components | W2F15C2228AT1F vs L2F15C2228AT1F |
L2F15C2228AT4F | Feed Through Capacitor | Kyocera AVX Components | W2F15C2228AT1F vs L2F15C2228AT4F |