Part Details for W2F15C4728AT1A by Kyocera AVX Components
Overview of W2F15C4728AT1A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for W2F15C4728AT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K7705
|
Newark | Capacitor Ceramic 4700Pf, 50V, X7R, +50,-20%, 0805, Capacitance:4700Pf, Capacitance Tolerance:+50%, -20%, Capacitor Case Style:0805 [2012 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx W2F15C4728AT1A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1440 / $0.1520 | Buy Now |
DISTI #
478-11164-1-ND
|
DigiKey | CAP FEEDTHRU 4700PF 50V 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1488 In Stock |
|
$0.0973 / $0.5300 | Buy Now |
DISTI #
W2F15C4728AT1A
|
Avnet Americas | Cap Ceramic 0.0047uF 50V X7R -20% to 50% SMD 0805 125°C Embossed T/R (Alt: W2F15C4728AT1A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.1356 | Buy Now |
DISTI #
581-W2F15C4728AT1A
|
Mouser Electronics | Feed Through Capacitors 50V 4700pF X7R 0805 RoHS: Compliant | 2855 |
|
$0.1030 / $0.5300 | Buy Now |
|
Future Electronics | W2F Series 0805 4.7 nF 50 V -20 / +50 % Tolerance X7R SMT Feedthru Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0874 / $0.0925 | Buy Now |
DISTI #
W2F15C4728AT1A
|
TTI | Feed Through Capacitors 50V 4700pF X7R 0805 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0960 / $0.0990 | Buy Now |
DISTI #
C1S127007356384
|
Chip1Stop | Capacitor Feed Through RoHS: Compliant | 97 |
|
$0.1270 | Buy Now |
Part Details for W2F15C4728AT1A
W2F15C4728AT1A CAD Models
W2F15C4728AT1A Part Data Attributes
|
W2F15C4728AT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W2F15C4728AT1A
Kyocera AVX Components
Feed Through Capacitor, 1 Function(s), 50V, 0.3A, EIA STD PACKAGE SIZE 0805, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PLATED TERMINATION | |
Capacitance | 4700 µF | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1.14 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Rated Voltage | 50 V | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.25 mm |