There are no models available for this part yet.
Overview of W2F15C4728AT1F by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for W2F15C4728AT1F by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AJ2689
|
Newark | Feed Through Capacitor, 1 Function(S), 50V, 0.3A, 3 Pin(S) Rohs Compliant: Yes |Kyocera Avx W2F15C4728AT1F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4400 / $1.2800 | Buy Now | |
DISTI #
2266-W2F15C4728AT1F-ND
|
DigiKey | CAP FEEDTHRU 4700PF 50V 0805 Min Qty: 400 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
3600 In Stock |
|
$0.1770 / $0.1920 | Buy Now | |
DISTI #
W2F15C4728AT1F-ND
|
DigiKey | CAP FEEDTHRU 4700PF 50V 0805 Min Qty: 400 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1156 | Buy Now | |
DISTI #
581-W2F15C4728AT1F
|
Mouser Electronics | Feed Through Capacitors 50V 4700pF X7R 0805 RoHS: Compliant | 0 |
|
$0.1330 / $0.5900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.0764 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
3600 Partner Stock |
|
$0.1520 / $0.4213 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 4680 |
|
RFQ | |||
DISTI #
C1S127007186332
|
Chip1Stop | Capacitor Feed Through RoHS: Compliant | 3600 |
|
$0.1940 / $0.2040 | Buy Now |
CAD Models for W2F15C4728AT1F by Kyocera AVX Components
Part Data Attributes for W2F15C4728AT1F by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Additional Feature
|
PLATED TERMINATION
|
Capacitance
|
4700 µF
|
DC Resistance-Max
|
0.6 Ω
|
Filter Type
|
FEED THROUGH CAPACITOR
|
Height
|
1.14 mm
|
Insulation Resistance-Min
|
1000 MΩ
|
JESD-609 Code
|
e3
|
Length
|
2.01 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TAPE AND REEL
|
Rated Current
|
0.3 A
|
Rated Voltage
|
50 V
|
Terminal Finish
|
TIN OVER NICKEL
|
Width
|
1.25 mm
|