Part Details for W2F15C47384T1A by Kyocera AVX Components
Overview of W2F15C47384T1A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for W2F15C47384T1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-W2F15C47384T1A
|
Mouser Electronics | Feed Through Capacitors 50V 47nF X7R 1206 RoHS: Compliant | 0 |
|
$0.1700 / $0.1960 | Order Now |
Part Details for W2F15C47384T1A
W2F15C47384T1A CAD Models
W2F15C47384T1A Part Data Attributes
|
W2F15C47384T1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W2F15C47384T1A
Kyocera AVX Components
Feed Through Capacitor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | EIA STD PACKAGE SIZE 0805, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | AEC-Q200 | |
Capacitance | 47000 µF | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1.14 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 0.3 A | |
Rated Voltage | 50 V | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.25 mm |