Part Details for W2H11A2208AT1A by Kyocera AVX Components
Overview of W2H11A2208AT1A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for W2H11A2208AT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC9390
|
Newark | Cap, 22Pf, 100V, C0G, 0805, Reel, Capacitance:22Pf, Voltage Rating:100V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:+50%, -20%, Dielectric Characteristic:C0G/Np0, Product Range:W2H Series, Operating Rohs Compliant: Yes |Kyocera Avx W2H11A2208AT1A Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.1150 / $0.1350 | Buy Now |
DISTI #
13M5675
|
Newark | Multilayer Ceramic Capacitor, W2H Series, 22 Pf, +50%, -20%, C0G/Np0, 100 V Rohs Compliant: Yes |Kyocera Avx W2H11A2208AT1A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1814 |
|
$0.2080 / $0.3170 | Buy Now |
DISTI #
57P7397
|
Newark | Cap, Feedthrough, 22Pf, 100V, 2A, 0805, Capacitance:22Pf, Voltage Rating:100V, Current Rating:2A, Capacitor Case Style:0805 [2012 Metric], Capacitor Mounting:Surface Mount, Capacitance Tolerance:-20%, +50%, Dc Resistance Max:0.15Ohm Rohs Compliant: Yes |Kyocera Avx W2H11A2208AT1A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
478-5478-1-ND
|
DigiKey | CAP FEEDTHRU 22PF 100V 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12824 In Stock |
|
$0.0970 / $0.4600 | Buy Now |
DISTI #
W2H11A2208AT1A
|
Avnet Americas | Cap Ceramic 22pF 100V C0G -20% to 50% SMD 0805 125°C T/R (Alt: W2H11A2208AT1A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
581-W2H11A2208AT1A
|
Mouser Electronics | Feed Through Capacitors 100V 22pF C0G RoHS: Compliant | 8329 |
|
$0.1070 / $0.4600 | Buy Now |
DISTI #
70475576
|
RS | 0805 W2H 22pF Ceramic Multilayer Capacitor, 100 VDC, +125degC, C0G Dielec SMD | AVX W2H11A2208AT1A RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1900 / $0.2400 | RFQ |
DISTI #
W2H11A2208AT1A
|
TTI | Feed Through Capacitors 100V 22pF C0G pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
$0.0980 / $0.1180 | Buy Now |
DISTI #
W2H11A2208AT1A
|
Avnet Americas | Cap Ceramic 22pF 100V C0G -20% to 50% SMD 0805 125°C T/R (Alt: W2H11A2208AT1A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
W2H11A2208AT1A
|
Avnet Americas | Cap Ceramic 22pF 100V C0G -20% to 50% SMD 0805 125°C T/R (Alt: W2H11A2208AT1A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for W2H11A2208AT1A
W2H11A2208AT1A CAD Models
W2H11A2208AT1A Part Data Attributes
|
W2H11A2208AT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W2H11A2208AT1A
Kyocera AVX Components
Data Line Filter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | EIA STD PACKAGE SIZE 0805, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1.14 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 4 | |
Rated Voltage | 100 V | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.25 mm |