Part Details for W2H13C1048AT1F by Kyocera AVX Components
Overview of W2H13C1048AT1F by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for W2H13C1048AT1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7473
|
Newark | Cap, 0.1Uf, 25V, 0805, Smd Rohs Compliant: Yes |Kyocera Avx W2H13C1048AT1F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8523 |
|
$0.2700 / $0.5410 | Buy Now |
DISTI #
57P7403
|
Newark | Capacitor Ceramic, 0.1Uf, 25V, X7R, +50,-20%, 0805, Capacitance:0.1Μf, Capacitance Tolerance:+50%, -20%, Capacitor Case Style:0805 [2012 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx W2H13C1048AT1F Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1790 / $0.2380 | Buy Now |
DISTI #
478-5470-1-ND
|
DigiKey | CAP FEEDTHRU 0.1UF 25V 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7321 In Stock |
|
$0.1446 / $0.6500 | Buy Now |
DISTI #
W2H13C1048AT1F
|
Avnet Americas | FEEDTHRU SMD FEEDTHRU CAPACITOR (Alt: W2H13C1048AT1F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.2052 / $0.2349 | Buy Now |
DISTI #
581-W2H13C1048AT1F
|
Mouser Electronics | Feed Through Capacitors 25V 0.1uF X7R RoHS: Compliant | 74455 |
|
$0.1390 / $0.5200 | Buy Now |
|
Future Electronics | W2H Series 0805 0.1 uF 25 V +50/-20 % X7R Feedthrough Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1750 / $0.1910 | Buy Now |
DISTI #
W2H13C1048AT1F
|
TTI | Feed Through Capacitors 25V 0.1uF X7R RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.1380 / $0.1740 | Buy Now |
Part Details for W2H13C1048AT1F
W2H13C1048AT1F CAD Models
W2H13C1048AT1F Part Data Attributes
|
W2H13C1048AT1F
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W2H13C1048AT1F
Kyocera AVX Components
Feed Through Capacitor, 1 Function(s), 25V, 2A, ROHS COMPLIANT, SMALL, EIA STD PACKAGE SIZE 0805, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT, SMALL, EIA STD PACKAGE SIZE 0805, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 100000 µF | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1.14 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 2 A | |
Rated Voltage | 25 V | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.25 mm |