Part Details for W2S130-AA03-44 by ebm-papst
Overview of W2S130-AA03-44 by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for W2S130-AA03-44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
381-2577-ND
|
DigiKey | FAN AXIAL 150X55MM 230VAC TERM Min Qty: 1 Lead time: 14 Weeks Container: Box |
1 In Stock |
|
$84.0538 / $103.7500 | Buy Now |
DISTI #
W2S130-AA03-44
|
Avnet Americas | AC Fan Ball Bearing 230V 38W 60Hz 223.6CFM 53dB Flange Mount - Bulk (Alt: W2S130-AA03-44) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$58.6240 / $95.3077 | Buy Now |
DISTI #
86K9800
|
Avnet Americas | AC Fan Ball Bearing 230V 38W 60Hz 223.6CFM 53dB Flange Mount - Bulk (Alt: 86K9800) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 29 Partner Stock |
|
$91.7200 / $107.9000 | Buy Now |
DISTI #
5912-W2S130-AA03-44
|
Mouser Electronics | AC Fans AC Axial Fan, 172x150x55mm, 230VAC, 224CFM, 38W, 53dBA, Ball Bearing, IP20 Rated RoHS: Compliant | 0 |
|
$81.9700 / $99.7000 | Order Now |
DISTI #
70104781
|
RS | AC Fan, 230V, 150x55mm, Round, 223.6CFM, 38W, 53dBA, Terminals | ebm-papst W2S130-AA03-44 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 328 |
|
$84.6600 / $105.8300 | Buy Now |
|
Onlinecomponents.com | AC Ball Bearing Tubeaxial Fan - 150x55mm Round - 230VAC, 223.6CFM - 38W - 3250RPM - 53dBA. RoHS: Compliant |
108 In Stock 434 Factory Stock |
|
$74.5900 / $93.3900 | Buy Now |
DISTI #
W2S130-AA03-44
|
Avnet Americas | AC Fan Ball Bearing 230V 38W 60Hz 223.6CFM 53dB Flange Mount - Bulk (Alt: W2S130-AA03-44) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$58.6240 / $95.3077 | Buy Now |
DISTI #
86K9800
|
Avnet Americas | AC Fan Ball Bearing 230V 38W 60Hz 223.6CFM 53dB Flange Mount - Bulk (Alt: 86K9800) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 29 Partner Stock |
|
$91.7200 / $107.9000 | Buy Now |
DISTI #
W2S130-AA03-44
|
Avnet Americas | AC Fan Ball Bearing 230V 38W 60Hz 223.6CFM 53dB Flange Mount - Bulk (Alt: W2S130-AA03-44) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$58.6240 / $95.3077 | Buy Now |
DISTI #
86K9800
|
Avnet Americas | AC Fan Ball Bearing 230V 38W 60Hz 223.6CFM 53dB Flange Mount - Bulk (Alt: 86K9800) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 29 Partner Stock |
|
$91.7200 / $107.9000 | Buy Now |
Part Details for W2S130-AA03-44
W2S130-AA03-44 CAD Models
W2S130-AA03-44 Part Data Attributes
|
W2S130-AA03-44
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
W2S130-AA03-44
ebm-papst
AC Fan,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Airflow | 225 CFM | |
Approvals | CSA;UL;VDE | |
Bearing Type | BALL | |
Body Material | STEEL | |
Construction | TUBEAXIAL | |
Diameter | 150 mm | |
Height | 55 mm | |
Noise | 52 dB | |
Operating Temperature-Max | 70 °C | |
Rated Power | 38 W | |
Rated Voltage | 230 V | |
Thermal Support Device Type | AC FAN | |
Weight | 1192.9 g |