Part Details for W2SU06NXXX-0225 by Tripp Lite
Overview of W2SU06NXXX-0225 by Tripp Lite
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1210-225KED | Coilcraft Inc | General Purpose Inductor | |
LPS5030-225MRC | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | |
MSS1210-225KEB | Coilcraft Inc | General Purpose Inductor |
Price & Stock for W2SU06NXXX-0225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-W2SU06NXXX-0225-ND
|
DigiKey | START UP, BUSINESS HOURS (5X8) Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,695.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4,297.0800 / $4,483.2700 | Buy Now |