Part Details for W31-560RJI by TT Electronics plc
Overview of W31-560RJI by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W31-560RJI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-W31-560RJI
|
Mouser Electronics | Wirewound Resistors - Through Hole 3W 560 Ohms 5% RoHS: Compliant | 0 |
|
$0.1930 / $0.7900 | Order Now |