Part Details for W31-680RJI by TT Electronics Welwyn Components
Overview of W31-680RJI by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W31-680RJI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N6250
|
Newark | Through Hole Wirewound Resistor, W31 Series, 680 Ohm, 3 W, - 5%, 100 V, Axial Leaded Rohs Compliant: Yes |Tt Electronics/welwyn W31-680RJI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3430 / $0.7990 | Buy Now |