Part Details for W3108-K by Pulse Electronics Corporation
Overview of W3108-K by Pulse Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W3108-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-1717-ND
|
DigiKey | EVAL BOARD W3108 W/ SMA FEMALE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
6 In Stock |
|
$112.1100 | Buy Now |
DISTI #
W3108-K
|
Avnet Americas | 2.4GHZ HELICAL EVALUATION KIT - Boxed Product (Development Kits) (Alt: W3108-K) RoHS: Compliant Min Qty: 14 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | Embedded Antenna - General: WLAN (WiFi/BT/ Zigbee), Evaluation Board RoHS: Compliant | 0 |
|
$93.3100 / $179.1600 | Buy Now |
DISTI #
000000000003142067
|
Sager | Antenna Development Tools 2.4GHz Helical Evaluation Kit | 0 |
|
Buy Now |