Part Details for W326TW09-11SN by TE Connectivity
Overview of W326TW09-11SN by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-52RJ11SNNE-100 | Amphenol Cables on Demand | Amphenol MP-52RJ11SNNE-100 Shielded CAT5e 2-Pair RJ11 Data Cable [AT&T U-Verse & Verizon FiOS Data Cable] - CAT5e PBX Patch Cable with 6P6C RJ11 Connectors (Straight-Thru) 100ft | |
MP-52RJ11SNNE-015 | Amphenol Cables on Demand | Amphenol MP-52RJ11SNNE-015 Shielded CAT5e 2-Pair RJ11 Data Cable [AT&T U-Verse & Verizon FiOS Data Cable] - CAT5e PBX Patch Cable with 6P6C RJ11 Connectors (Straight-Thru) 15ft | |
MP-52RJ11SNNE-005 | Amphenol Cables on Demand | Amphenol MP-52RJ11SNNE-005 Shielded CAT5e 2-Pair RJ11 Data Cable [AT&T U-Verse & Verizon FiOS Data Cable] - CAT5e PBX Patch Cable with 6P6C RJ11 Connectors (Straight-Thru) 5ft |
Price & Stock for W326TW09-11SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-W326TW09-11SN-ND
|
DigiKey | W3 PLUG ASSEMBLY WITH REAR THREA Min Qty: 13 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$473.9169 | Buy Now |
DISTI #
W326TW09-11SN
|
Avnet Americas | - Bulk (Alt: W326TW09-11SN) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-W326TW09-11SN
|
Mouser Electronics | Circular MIL Spec Connector W3 PLUG ASSEMBLY WITH REAR THREAD SIZE 0 | 0 |
|
$526.9200 | Order Now |
DISTI #
DCHW326TW09-11SN
|
Heilind Electronics | W3 PLUG ASSEMBLY WITH REAR THR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$454.3200 / $1,036.9900 | Buy Now | |
DISTI #
DCHW326TW09-11SN
|
Interstate Connecting Components | W3 PLUG ASSEMBLY WITH REAR THR | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$454.3200 / $1,036.9900 | Buy Now |