Part Details for W326TZ11-23SN by TE Connectivity
Overview of W326TZ11-23SN by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for W326TZ11-23SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YW326TZ11-23SN0000
|
Avnet Americas | - Bulk (Alt: YW326TZ11-23SN0000) RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 0 |
|
$275.6244 / $331.6836 | Buy Now |
DISTI #
650-W326TZ11-23SN
|
Mouser Electronics | Circular MIL Spec Connector PLUG ASSY WILDCAT. Z/N RoHS: Compliant | 0 |
|
$327.8700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$290.8000 / $817.5300 | Buy Now |
DISTI #
W326TZ11-23SN
|
TTI | Circular MIL Spec Connector PLUG ASSY WILDCAT. Z/N Min Qty: 35 Package Multiple: 1 Container: Each | Americas - 0 |
|
$620.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$290.8000 / $817.5300 | Buy Now |
Part Details for W326TZ11-23SN
W326TZ11-23SN CAD Models
W326TZ11-23SN Part Data Attributes
|
W326TZ11-23SN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W326TZ11-23SN
TE Connectivity
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 44 Weeks, 1 Day | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, EMI OR RFI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | 605721 | |
Contact Quantities | 23 | |
Contact Sizes | 24 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Other Description | FREE PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | BLACK ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 23 | |
Unique Insert Number | 11-23 |