Part Details for W3282-9PG-P-330 by Switchcraft Conxall
Overview of W3282-9PG-P-330 by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W3282-9PG-P-330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK4154
|
Newark | Circular Conn, Plug, 9Pos, Solder, Product Range:Multi-Con-X Insta-Click Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:9Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W3282-9PG-P-330 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$17.0500 | Buy Now |
DISTI #
468-W3282-9PG-P-330-ND
|
DigiKey | MULTI-CON-X INSTA-CLICK CABLE EN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
25 In Stock |
|
$20.3419 / $25.9500 | Buy Now |
DISTI #
502-W3282-9PG-P-330
|
Mouser Electronics | Standard Circular Connector Multi-Con-X Insta-Click Cable End, Male 9#20 Solder RoHS: Compliant | 25 |
|
$19.9300 / $25.9500 | Buy Now |
DISTI #
73954891
|
RS | Multi-Con-X Insta-Click Cable End, Male 9 num.20 Solder | Conxall W3282-9PG-P-330 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$26.8000 | RFQ |
DISTI #
CXAW3282-9PG-P-330
|
Heilind Electronics | MULTI-CON-X INSTA-CLICK CBL END, M 9#20 SLDR | Americas - 18 in Stock |
|
$19.0000 / $24.5594 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.5800 / $25.5100 | Buy Now |
DISTI #
W32829PGP330
|
TTI | Standard Circular Connector CABLE END MA 9#20 SOLDER RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 25 In Stock |
|
$19.5100 / $21.7400 | Buy Now |
DISTI #
CXAW3282-9PG-P-330
|
Interstate Connecting Components | MULTI-CON-X INSTA-CLICK CBL END, M 9#20 SLDR | 6 |
|
$19.0000 / $24.5594 | Buy Now |
DISTI #
000000000006402030
|
Sager | Standard Circular Connector Multi-Con-X Insta-Click Cable End, Male 9#20 Solder Min Qty: 1 | 25 |
|
$18.5200 | Buy Now |