Part Details for W3A41A221KAT2A by Kyocera AVX Components
Overview of W3A41A221KAT2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W3A41A221KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R6113
|
Newark | Capacitor Array, 220Pf 100V, C0G, 10%, 0612, Capacitance:220Pf, Capacitor Case/Package:0612 [1632 Metric], Voltage(Dc):100V, No. Of Capacitors:4Capacitors, Capacitor Terminals:Wraparound, Capacitance Tolerance:± 10% Rohs Compliant: Yes |Kyocera Avx W3A41A221KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1610 | Buy Now |
DISTI #
55J0092
|
Newark | Capacitor Array, 220Pf 100V, C0G, 10%, 0612, Full Reel, Capacitance:220Pf, Capacitor Case/Package:0612 [1632 Metric], Voltage(Dc):100V, No. Of Capacitors:4Capacitors, Capacitor Terminals:Wraparound, Capacitance Tolerance:± 10% Rohs Compliant: Yes |Kyocera Avx W3A41A221KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.1400 | Buy Now |
DISTI #
478-2882-1-ND
|
DigiKey | CAP ARRAY 220PF 100V NP0 0612 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3912 In Stock |
|
$0.0892 / $0.4900 | Buy Now |
DISTI #
581-W3A41A221KAT2A
|
Mouser Electronics | Capacitor Arrays & Networks 220PF 100V 10% RoHS: Compliant | 6291 |
|
$0.1020 / $0.4900 | Buy Now |
|
Future Electronics | 0612 220 pF ±10 % Tolerance NP0 Surface Mount Capacitor Array RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1020 / $0.1090 | Buy Now |
DISTI #
W3A41A221KAT2A
|
TTI | Capacitor Arrays & Networks 220PF 100V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.1000 / $0.1120 | Buy Now |
DISTI #
W3A41A221KAT2A
|
TME | Capacitor: ceramic, MLCC, 220pF, 100V, C0G (NP0), ±10%, SMD, 0612 Min Qty: 4000 | 0 |
|
$0.0950 | RFQ |
DISTI #
W3A41A221KAT2A
|
Avnet Abacus | Capacitor Array, 220 pF, 100 V, � 10%, 4 Element, SMD, 0612 [1632 Metric] - Tape and Reel (Alt: W3A41A221KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for W3A41A221KAT2A
W3A41A221KAT2A CAD Models
W3A41A221KAT2A Part Data Attributes:
|
W3A41A221KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W3A41A221KAT2A
Kyocera AVX Components
W3A41A221KAT2A, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.00022 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED/PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Seated Height-Max | 1.35 mm | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 0.76 mm | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for W3A41A221KAT2A
This table gives cross-reference parts and alternative options found for W3A41A221KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W3A41A221KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L3A41A221K4X2F | L3A41A221K4X2F, CHIP | Kyocera AVX Components | W3A41A221KAT2A vs L3A41A221K4X2F |
L3A41A221K4X4A | L3A41A221K4X4A, CHIP | Kyocera AVX Components | W3A41A221KAT2A vs L3A41A221K4X4A |
L3A41A221K4X2A | L3A41A221K4X2A, CHIP | Kyocera AVX Components | W3A41A221KAT2A vs L3A41A221K4X2A |
L3A41A221KAB2A | L3A41A221KAB2A, CHIP | Kyocera AVX Components | W3A41A221KAT2A vs L3A41A221KAB2A |
L3A41A221KAB4A | L3A41A221KAB4A, CHIP | Kyocera AVX Components | W3A41A221KAT2A vs L3A41A221KAB4A |