Part Details for W3A41C182M4B4A by Kyocera AVX Components
Overview of W3A41C182M4B4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W3A41C182M4B4A
W3A41C182M4B4A CAD Models
W3A41C182M4B4A Part Data Attributes:
|
W3A41C182M4B4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W3A41C182M4B4A
Kyocera AVX Components
ISOLATED C NETWORK, 100V, X7R, 0.0018uF, SURFACE MOUNT, CHIP-8, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.0018 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200; TS 16949 | |
Seated Height-Max | 1.35 mm | |
Size Code | 0612 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for W3A41C182M4B4A
This table gives cross-reference parts and alternative options found for W3A41C182M4B4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W3A41C182M4B4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L3A41C182MAB2A | L3A41C182MAB2A, CHIP | Kyocera AVX Components | W3A41C182M4B4A vs L3A41C182MAB2A |
L3A41C182M4X2A | L3A41C182M4X2A, CHIP | Kyocera AVX Components | W3A41C182M4B4A vs L3A41C182M4X2A |
L3A41C182MAB4A | L3A41C182MAB4A, CHIP | Kyocera AVX Components | W3A41C182M4B4A vs L3A41C182MAB4A |