Part Details for W3A45A181KAT2A by Kyocera AVX Components
Overview of W3A45A181KAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W3A45A181KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W3A45A181KAT2A-ND
|
DigiKey | CAP ARRAY 180PF 50V NP0 0612 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
W3A45A181KAT2A
|
Avnet Americas | Capacitor Array, 180 pF, 50 V, ± 10%, 4 Element, SMD, 0612 [1632 Metric] - Tape and Reel (Alt: W3A45A181KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 3144 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 905 |
|
$0.1350 / $0.4500 | Buy Now |
|
Quest Components | CAP,CERAMIC CHIP,4-CAP ARRAY,180PF,50VDC,±10%,C0G,SMD,0612-CASE | 80 |
|
$0.1006 / $0.1509 | Buy Now |
|
Quest Components | CAP,CERAMIC CHIP,4-CAP ARRAY,180PF,50VDC,±10%,C0G,SMD,0612-CASE | 2515 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | CAP,CERAMIC CHIP,4-CAP ARRAY,180PF,50VDC,±10%,C0G,SMD,0612-CASE | 724 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | CAP,CERAMIC CHIP,4-CAP ARRAY,180PF,50VDC,±10%,C0G,SMD,0612-CASE | 433 |
|
$0.3000 / $1.0000 | Buy Now |
DISTI #
W3A45A181KAT2A
|
Avnet Americas | Capacitor Array, 180 pF, 50 V, ± 10%, 4 Element, SMD, 0612 [1632 Metric] - Tape and Reel (Alt: W3A45A181KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
W3A45A181KAT2A
|
TME | Capacitor: ceramic, MLCC, 180pF, 50V, C0G (NP0), ±10%, SMD, 0612 Min Qty: 4000 | 0 |
|
$0.0670 | RFQ |
Part Details for W3A45A181KAT2A
W3A45A181KAT2A CAD Models
W3A45A181KAT2A Part Data Attributes
|
W3A45A181KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W3A45A181KAT2A
Kyocera AVX Components
Array/Network Capacitor, 50V, C0G, 0.00018uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.00018 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 1.35 mm | |
Size Code | 0612 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for W3A45A181KAT2A
This table gives cross-reference parts and alternative options found for W3A45A181KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W3A45A181KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L3A45A181KAB4A | L3A45A181KAB4A, CHIP | Kyocera AVX Components | W3A45A181KAT2A vs L3A45A181KAB4A |
L3A45A181KAB2A | L3A45A181KAB2A, CHIP | Kyocera AVX Components | W3A45A181KAT2A vs L3A45A181KAB2A |
L3A45A181K4X4A | L3A45A181K4X4A, CHIP | Kyocera AVX Components | W3A45A181KAT2A vs L3A45A181K4X4A |
L3A45A181KAB2F | L3A45A181KAB2F, CHIP | Kyocera AVX Components | W3A45A181KAT2A vs L3A45A181KAB2F |
L3A45A181K4X2F | L3A45A181K4X2F, CHIP | Kyocera AVX Components | W3A45A181KAT2A vs L3A45A181K4X2F |