Part Details for W3A45A221JAT2A by Kyocera AVX Components
Overview of W3A45A221JAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W3A45A221JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W3A45A221JAT2A
|
Avnet Abacus | Capacitor Array, 220 pF, 50 V, � 5%, 4 Element, SMD, 0612 [1632 Metric] - Tape and Reel (Alt: W3A45A221JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for W3A45A221JAT2A
W3A45A221JAT2A CAD Models
W3A45A221JAT2A Part Data Attributes
|
W3A45A221JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W3A45A221JAT2A
Kyocera AVX Components
Array/Network Capacitor, 50V, C0G, 0.00022uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.00022 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | DIP | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 1.35 mm | |
Size Code | 0612 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 0.76 mm | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for W3A45A221JAT2A
This table gives cross-reference parts and alternative options found for W3A45A221JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W3A45A221JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L3A45A221J4X4A | ISOLATED C NETWORK, 50V, C0G, 0.00022uF, SURFACE MOUNT, CHIP-8, CHIP | Kyocera AVX Components | W3A45A221JAT2A vs L3A45A221J4X4A |
L3A45A221JAB2F | ISOLATED C NETWORK, 50V, C0G, 0.00022uF, SURFACE MOUNT, CHIP-8, CHIP | Kyocera AVX Components | W3A45A221JAT2A vs L3A45A221JAB2F |
L3A45A221J4X2F | ISOLATED C NETWORK, 50V, C0G, 0.00022uF, SURFACE MOUNT, CHIP-8, CHIP | Kyocera AVX Components | W3A45A221JAT2A vs L3A45A221J4X2F |
L3A45A221JAB4A | ISOLATED C NETWORK, 50V, C0G, 0.00022uF, SURFACE MOUNT, CHIP-8, CHIP | Kyocera AVX Components | W3A45A221JAT2A vs L3A45A221JAB4A |
L3A45A221JAB2A | ISOLATED C NETWORK, 50V, C0G, 0.00022uF, SURFACE MOUNT, CHIP-8, CHIP | Kyocera AVX Components | W3A45A221JAT2A vs L3A45A221JAB2A |