Part Details for W3A45C103M4T2A by Kyocera AVX Components
Overview of W3A45C103M4T2A by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W3A45C103M4T2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R6896
|
Newark | Cap Array Manufactured/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx W3A45C103M4T2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0980 | Buy Now |
DISTI #
478-W3A45C103M4T2ATR-ND
|
DigiKey | CAP ARRAY Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1173 | Buy Now |
DISTI #
W3A45C103M4T2A
|
Avnet Americas | Capacitor Array, 0.01 uF, 50 V, ± 20%, 4 Element, SMD, 0612 [1632 Metric] - Tape and Reel (Alt: W3A45C103M4T2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1045 / $0.1152 | Buy Now |
DISTI #
581-W3A45C103M4T2A
|
Mouser Electronics | Capacitor Arrays & Networks 50V 0.01uF 20% 0612 X7R 4CAPS RoHS: Compliant | 0 |
|
$0.0940 / $0.4800 | Order Now |
|
Future Electronics | Cap Ceramic Array 0.01uF 50V X7R 20% 0612 SMD 4 Capacitor 125°C RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0922 / $0.1030 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | ARRAY/NETWORK CAPACITOR, 50V, X7R, 0.01UF, SURFACE MOUNT, CHIP-8 | 3200 |
|
$0.1000 / $0.5000 | Buy Now |
DISTI #
W3A45C103M4T2A
|
TTI | Capacitor Arrays & Networks 50V 0.01uF 20% 0612 X7R 4CAPS RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0550 | Buy Now |
DISTI #
W3A45C103M4T2A
|
Avnet Americas | Capacitor Array, 0.01 uF, 50 V, ± 20%, 4 Element, SMD, 0612 [1632 Metric] - Tape and Reel (Alt: W3A45C103M4T2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1045 / $0.1152 | Buy Now |
Part Details for W3A45C103M4T2A
W3A45C103M4T2A CAD Models
W3A45C103M4T2A Part Data Attributes:
|
W3A45C103M4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W3A45C103M4T2A
Kyocera AVX Components
ISOLATED C NETWORK, 50V, X7R, 0.01uF, SURFACE MOUNT, CHIP-8, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | DIP | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | TR, PAPER/EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Seated Height-Max | 1.35 mm | |
Size Code | 0612 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.76 mm | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |