Part Details for W3F11A 101 8AT1F by Kyocera AVX Components
Overview of W3F11A 101 8AT1F by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W3F11A 101 8AT1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W3F11A1018AT1F
|
Avnet Americas | Cap Ceramic 100pF 100V C0G -20% to 50% SMD 1206 125°C Embossed T/R - Tape and Reel (Alt: W3F11A1018AT1F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1164 / $0.1268 | Buy Now |