Part Details for W3F11A2208AT1A by Kyocera AVX Components
Overview of W3F11A2208AT1A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W3F11A2208AT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M9467
|
Newark | Multilayer Ceramic Capacitor, 22 Pf, 100 V Rohs Compliant: Yes |Kyocera Avx W3F11A2208AT1A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3382 |
|
$0.1980 / $0.4370 | Buy Now |
DISTI #
55J0185
|
Newark | Cap, Feedthrough, 22Pf, 100V, 0.3A, 1206, Capacitance:22Pf, Voltage Rating:100V, Current Rating:300Ma, Capacitor Case Style:1206 [3216 Metric], Capacitor Mounting:Surface Mount, Capacitance Tolerance:-20%, +50%, Filter Terminals:Smd Rohs Compliant: Yes |Kyocera Avx W3F11A2208AT1A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1760 | Buy Now |
DISTI #
478-11172-1-ND
|
DigiKey | CAP FEEDTHRU 22PF 100V 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8322 In Stock |
|
$0.0949 / $0.4400 | Buy Now |
DISTI #
W3F11A2208AT1A
|
Avnet Americas | Cap Ceramic 22pF 100V C0G -20% to 50% SMD 1206 125°C Embossed T/R (Alt: W3F11A2208AT1A) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.1164 / $0.1268 | Buy Now |
DISTI #
581-W3F11A2208AT1A
|
Mouser Electronics | Feed Through Capacitors 100V 22pF NP0 1206 RoHS: Compliant | 2446 |
|
$0.0960 / $0.4400 | Buy Now |
DISTI #
70475004
|
RS | 1206 W3F 22pF Ceramic Multilayer Capacitor, 100 VDC, +125degC, C0G Dielec SMD | AVX W3F11A2208AT1A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0990 / $0.1230 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1024 | Buy Now |
|
Bristol Electronics | 5812 |
|
RFQ | ||
|
Quest Components | 2845 |
|
$0.2400 / $0.6000 | Buy Now | |
DISTI #
W3F11A2208AT1A
|
TTI | Feed Through Capacitors 100V 22pF NP0 1206 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0950 / $0.1130 | Buy Now |
Part Details for W3F11A2208AT1A
W3F11A2208AT1A CAD Models
W3F11A2208AT1A Part Data Attributes
|
W3F11A2208AT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W3F11A2208AT1A
Kyocera AVX Components
Feed Through Capacitor, 1 Function(s), 100V, 0.3A, EIA STD PACKAGE SIZE 1206, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PLATED TERMINATION | |
Capacitance | 22 µF | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1.27 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Rated Voltage | 100 V | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.6 mm |