Part Details for W3F11A4708AT3A by Kyocera AVX Components
Overview of W3F11A4708AT3A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W3F11A4708AT3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W3F11A4708AT3A-ND
|
DigiKey | CAP FEEDTHRU 47PF 100V 1206 Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1442 | Buy Now |
DISTI #
W3F11A4708AT3A
|
Avnet Americas | Cap Ceramic 47pF 100V C0G -20% to 50% SMD 1206 125°C Embossed T/R - Tape and Reel (Alt: W3F11A4708AT3A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
W3F11A4708AT3A
|
Avnet Americas | Cap Ceramic 47pF 100V C0G -20% to 50% SMD 1206 125°C Embossed T/R - Tape and Reel (Alt: W3F11A4708AT3A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
W3F11A4708AT3A
|
Avnet Americas | Cap Ceramic 47pF 100V C0G -20% to 50% SMD 1206 125°C Embossed T/R - Tape and Reel (Alt: W3F11A4708AT3A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |
Part Details for W3F11A4708AT3A
W3F11A4708AT3A CAD Models
W3F11A4708AT3A Part Data Attributes
|
W3F11A4708AT3A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W3F11A4708AT3A
Kyocera AVX Components
Feed Through Capacitor, 1 Function(s), 100V, 0.3A, EIA STD PACKAGE SIZE 1206, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PLATED TERMINATION | |
Capacitance | 47 µF | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1.27 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Rated Voltage | 100 V | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.6 mm |