Part Details for W3F41A2208AT1F by Kyocera AVX Components
Overview of W3F41A2208AT1F by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for W3F41A2208AT1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W3F41A2208AT1F
|
Avnet Abacus | Cap Ceramic Array 22pF 100V C0G -20% to 50% 0612 SMD 4 Capacitor 125�C Embossed T/R (Alt: W3F41A2208AT1F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for W3F41A2208AT1F
W3F41A2208AT1F CAD Models
W3F41A2208AT1F Part Data Attributes
|
W3F41A2208AT1F
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W3F41A2208AT1F
Kyocera AVX Components
Feed Through Capacitor, 1 Function(s), 100V, 0.3A, EIA STD PACKAGE SIZE 1206, 10 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PLATED TERMINATION | |
Capacitance | 22 µF | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1.22 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 3.25 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Rated Voltage | 100 V | |
Terminal Finish | MATTE TIN | |
Width | 1.6 mm |