Part Details for W3F41A4708AT1A by Kyocera AVX Components
Overview of W3F41A4708AT1A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for W3F41A4708AT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M5686
|
Newark | Capacitor Array, Feedthru, 47Pf, Voltage Rating:100V, Capacitance:47Pf, Inductance Min:-, Filter Terminals:Smd, Svhc:Lead Monoxide (Lead Oxide) (17-Dec-2014), Capacitance Tolerance ±:+50%, -20%, Capacitor Application:General Purpose, rohs Compliant: No |Kyocera Avx W3F41A4708AT1A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 93 |
|
RFQ | |
DISTI #
W3F41A4708AT1A
|
Avnet Abacus | Feedthrough Capacitor, 4 Element, 47 pF, 100 V, 300 mA, 1206 [3216 Metric], Surface Mount (Alt: W3F41A4708AT1A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1251574RL
|
element14 Asia-Pacific | CAP, 47PF, 100V, C0G/NP0, 1206 RoHS: Not Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.5158 / $0.8132 | Buy Now |
DISTI #
1251574
|
element14 Asia-Pacific | CAP, 47PF, 100V, C0G/NP0, 1206 RoHS: Not Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.5158 / $1.0770 | Buy Now |
DISTI #
1251574
|
Farnell | CAP, 47PF, 100V, C0G/NP0, 1206 RoHS: Not Compliant Min Qty: 5 Lead time: 35 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4459 / $1.0067 | Buy Now |
DISTI #
1251574RL
|
Farnell | CAP, 47PF, 100V, C0G/NP0, 1206 RoHS: Not Compliant Min Qty: 5 Lead time: 35 Weeks, 1 Days Container: Reel | 0 |
|
$0.4459 / $1.0067 | Buy Now |
Part Details for W3F41A4708AT1A
W3F41A4708AT1A CAD Models
W3F41A4708AT1A Part Data Attributes
|
W3F41A4708AT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W3F41A4708AT1A
Kyocera AVX Components
Feed Through Capacitor, 1 Function(s), 100V, 0.3A, EIA STD PACKAGE SIZE 1206, 10 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PLATED TERMINATION | |
Capacitance | 47 µF | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1.22 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 3.25 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Rated Voltage | 100 V | |
Terminal Finish | MATTE TIN | |
Width | 1.6 mm |