Part Details for W3H11A4708AT1A by Kyocera AVX Components
Overview of W3H11A4708AT1A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for W3H11A4708AT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W3H11A4708AT1A
|
TME | Capacitor: ceramic, MLCC, 47pF, 100V, C0G (NP0), -20÷50%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.2610 | RFQ |
DISTI #
W3H11A4708AT1A
|
Avnet Abacus | High Current Feedthru Capacitor (Alt: W3H11A4708AT1A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1251580
|
Farnell | CAPACITOR, FEEDTHRU, 47PF, 100V RoHS: Not Compliant Min Qty: 1 Lead time: 35 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2197 / $0.6242 | Buy Now |
Part Details for W3H11A4708AT1A
W3H11A4708AT1A CAD Models
W3H11A4708AT1A Part Data Attributes
|
W3H11A4708AT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W3H11A4708AT1A
Kyocera AVX Components
Data Line Filter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |