Part Details for W3H15C2238AT1A by Kyocera AVX Components
Overview of W3H15C2238AT1A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for W3H15C2238AT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W3H15C2238AT1A
|
Avnet Abacus | HIGH CURRENT FEEDTHROUGH CAP 0612 22nF X7R +50/-20% 50V 7reel" (Alt: W3H15C2238AT1A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1251585
|
element14 Asia-Pacific | CAP, 0.022F, 50V, X7R, 0612 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.4605 / $0.9017 | Buy Now |
DISTI #
1251585RL
|
element14 Asia-Pacific | CAP, 0.022F, 50V, X7R, 0612 RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.4605 / $0.6830 | Buy Now |
DISTI #
1251585RL
|
Farnell | CAP, 0.022F, 50V, X7R, 0612 RoHS: Compliant Min Qty: 10 Lead time: 35 Weeks, 1 Days Container: Reel | 0 |
|
$0.3181 / $1.1720 | Buy Now |
DISTI #
1251585
|
Farnell | CAP, 0.022F, 50V, X7R, 0612 RoHS: Compliant Min Qty: 10 Lead time: 35 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3181 / $1.1720 | Buy Now |
Part Details for W3H15C2238AT1A
W3H15C2238AT1A CAD Models
W3H15C2238AT1A Part Data Attributes:
|
W3H15C2238AT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W3H15C2238AT1A
Kyocera AVX Components
Data Line Filter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |