Part Details for W4015-1 by Easy Braid Co
Overview of W4015-1 by Easy Braid Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W4015-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK9167
|
Newark | Wick Cassette, 15Ft X 0.035", Copper, Braid Material:Oxide Free Copper, Width:0.035", Length:15", Product Range:1000 Wickgun Series Rohs Compliant: Na |Easybraid W4015-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6900 | Buy Now |
DISTI #
154-W4015-1-ND
|
DigiKey | CASSETTE, REPLACEMENT, #1 QUICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$8.5608 / $12.5100 | Buy Now |
DISTI #
10069030
|
Techni-Tool, Inc. | EasyBraid W4015-1 Solder Wick, Replacement Cassette, Rosin, Clean, Oxide-Free Copper Wire, No 1, 15ft | 0 |
|
$8.6900 | Buy Now |
DISTI #
10069030
|
TestEquity LLC | EasyBraid W4015-1 Solder Wick, Replacement Cassette, Rosin, Clean, Oxide-Free Copper Wire, No 1, 15ft | 0 |
|
$8.6900 | Buy Now |