Part Details for W5282-11SG-524 by Switchcraft Conxall
Overview of W5282-11SG-524 by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W5282-11SG-524
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-W5282-11SG-524-ND
|
DigiKey | CONN RCPT FMALE 11P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$30.6000 / $36.7300 | Buy Now |
DISTI #
468-W5282-11SG-524-ND
|
DigiKey | CONN RCPT FMALE 11P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9003 | Buy Now |
DISTI #
502-W5282-11SG-524
|
Mouser Electronics | Standard Circular Connector MU WR INLN 11#20 SKT SDR W/STP RoHS: Compliant | 0 |
|
$16.1200 / $16.2400 | Order Now |
DISTI #
72042760
|
RS | Connector, Circular, Mu Wr Inln 11#20 Skt Sdr W/Stp | Conxall W5282-11SG-524 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7600 | RFQ |
|
Onlinecomponents.com | Multi-Con X Sealed Connector - Cable-to-Cable - 11 Socket Female - Solder Contact - Screw Down Cable Clamp for 0.24-0.27 in Dia. Cable - #20 Contacts - 150VAC, 3.4Amp Rating - UV Resistant - IP67 RoHS: Compliant | 0 |
|
$15.0400 / $31.5100 | Buy Now |
DISTI #
000000000006093463
|
Sager | Standard Circular Connector MU WR INLN 11#20 SKT SDR W/STP Min Qty: 100 | 0 |
|
$14.8700 / $19.0700 | Buy Now |