Part Details for W53SF4BT by Kingbright
Overview of W53SF4BT by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W53SF4BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001085589
|
Sager | Infrared Emitters T1-3/4 INFRARED LED BLUE TRANSPARENT | 0 |
|
Buy Now |
Part Details for W53SF4BT
W53SF4BT CAD Models
W53SF4BT Part Data Attributes
|
W53SF4BT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
W53SF4BT
Kingbright
5mm, 1 ELEMENT, INFRARED LED, 880nm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 880 nm | |
Shape | ROUND | |
Size | 5 mm |