Part Details for W54-XB2A4A10-15 by TE Connectivity
Overview of W54-XB2A4A10-15 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for W54-XB2A4A10-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-W54-XB2A4A10-15-ND
|
DigiKey | W54-XB2A4A10-15=CKTBKR,THERM,PB, Min Qty: 1000 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.6198 | Buy Now |
|
Onlinecomponents.com | W54-XB2A4A10-15=CKTBKR,THERM,PB,QC.250 | 0 |
|
$3.1800 / $8.7000 | Buy Now |
|
Master Electronics | W54-XB2A4A10-15=CKTBKR,THERM,PB,QC.250 | 0 |
|
$3.1800 / $8.7000 | Buy Now |
Part Details for W54-XB2A4A10-15
W54-XB2A4A10-15 CAD Models
W54-XB2A4A10-15 Part Data Attributes:
|
W54-XB2A4A10-15
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W54-XB2A4A10-15
TE Connectivity
THERMAL CIRCUIT BREAKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Current | 15 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 5 s |