Part Details for W5696VD040 by IXYS Corporation
Overview of W5696VD040 by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for W5696VD040
W5696VD040 CAD Models
W5696VD040 Part Data Attributes:
|
W5696VD040
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
W5696VD040
IXYS Corporation
Rectifier Diode, 1 Phase, 1 Element, 5700A, 400V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 59000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 5700 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for W5696VD040
This table gives cross-reference parts and alternative options found for W5696VD040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W5696VD040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW04CXC27C | DIODE 5700 A, 400 V, SILICON, RECTIFIER DIODE, Rectifier Diode | IXYS UK Westcode | W5696VD040 vs SW04CXC27C |
SW04DXC27C | DIODE 5700 A, 400 V, SILICON, RECTIFIER DIODE, Rectifier Diode | IXYS UK Westcode | W5696VD040 vs SW04DXC27C |