Part Details for W57-XB1A4A10-5 by TE Connectivity
Overview of W57-XB1A4A10-5 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for W57-XB1A4A10-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K3357
|
Newark | Circuit Breaker, 5A, Product Range:W57 Series, Current Rating:5A, No. Of Poles:1 Pole, Voltage Rating V Dc:50Vdc, Voltage Rating Vac:250Vac, Circuit Breaker Mounting:Panel, Svhc:Cadmium Oxide (27-Jun-2018), Approval Category:Ul Rohs Compliant: Yes |Potter&brumfield Te Connectivity W57-XB1A4A10-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1222 |
|
$2.7000 / $5.1100 | Buy Now |
DISTI #
16R7933
|
Newark | W57-Xb1A4A10-5=Cktbkr, therm, pb, qc.250,bu |Potter&brumfield Te Connectivity W57-XB1A4A10-5 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 / $2.6500 | Buy Now |
DISTI #
2266-W57-XB1A4A10-5-ND
|
DigiKey | CIR BRKR THRM 5A 250VAC Min Qty: 1 Lead time: 21 Weeks Container: Tray MARKETPLACE PRODUCT |
1817 In Stock |
|
$2.1600 / $2.5000 | Buy Now |
DISTI #
PB1965-ND
|
DigiKey | CIR BRKR THRM 5A 250VAC Min Qty: 1 Lead time: 21 Weeks Container: Tray |
73 In Stock |
|
$2.4720 / $5.2100 | Buy Now |
DISTI #
1-1423364-2
|
Avnet Americas | Circuit Breaker Thermal 1Pole 5A 250VAC - Trays (Alt: 1-1423364-2) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$1.9352 / $2.3288 | Buy Now |
DISTI #
655-W57-XB1A4A10-5
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER QC.250 TERML 5A RoHS: Compliant | 1756 |
|
$2.1900 / $4.9100 | Buy Now |
DISTI #
71709285
|
RS | W57-XB1A4A10-5=CKTBKR, THERM, PB, QC.250,BU | TE Connectivity W57-XB1A4A10-5 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2000 / $3.2900 | RFQ |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 5A 250VAC RoHS: Compliant |
1744 Partner Stock |
|
$2.1700 / $3.8400 | Buy Now |
DISTI #
16686994
|
Verical | Circuit Breaker Thermal 1Pole 5A 250VAC Min Qty: 27 Package Multiple: 1 | Americas - 1366 |
|
$2.0300 / $2.3500 | Buy Now |
DISTI #
65683350
|
Verical | Circuit Breaker Thermal 1Pole 5A 250VAC Min Qty: 27 Package Multiple: 1 | Americas - 378 |
|
$2.0300 / $2.3500 | Buy Now |
Part Details for W57-XB1A4A10-5
W57-XB1A4A10-5 CAD Models
W57-XB1A4A10-5 Part Data Attributes:
|
W57-XB1A4A10-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W57-XB1A4A10-5
TE Connectivity
THERMAL CIRCUIT BREAKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 14.6 mm | |
Body Height | 22.6 mm | |
Body Length or Diameter | 29.2 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Rated Breaking Capacity | 1000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 4 s |