Part Details for W57-XB2A99C10-20 by TE Connectivity
Overview of W57-XB2A99C10-20 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for W57-XB2A99C10-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W57-XB2A99C10-20-ND
|
DigiKey | CIR BRKR THRM 20A 250VAC 50VDC Min Qty: 200 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1089 | Buy Now |
DISTI #
2-1423675-6
|
Avnet Americas | W57-XB2A99C10-20=CKTBKR,THERM, - Trays (Alt: 2-1423675-6) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$1.3688 / $1.6472 | Buy Now |
DISTI #
71998425
|
RS | W57-Xb2A99C10-20=Cktbkr, Therm, | TE Connectivity W57-XB2A99C10-20 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0400 | RFQ |
|
Onlinecomponents.com | Thermal Circuit Breakers RoHS: Compliant | 0 |
|
$1.3200 / $2.2800 | Buy Now |
DISTI #
2-1423675-6
|
Avnet Americas | W57-XB2A99C10-20=CKTBKR,THERM, - Trays (Alt: 2-1423675-6) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$1.3688 / $1.6472 | Buy Now |
|
Master Electronics | Thermal Circuit Breakers RoHS: Compliant | 0 |
|
$1.3200 / $2.2800 | Buy Now |
Part Details for W57-XB2A99C10-20
W57-XB2A99C10-20 CAD Models
W57-XB2A99C10-20 Part Data Attributes:
|
W57-XB2A99C10-20
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W57-XB2A99C10-20
TE Connectivity
THERMAL CIRCUIT BREAKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 14.6 mm | |
Body Height | 22.6 mm | |
Body Length or Diameter | 29.2 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Rated Breaking Capacity | 1000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 4 s |