Part Details for W57M-110N by ITW Lumex
Overview of W57M-110N by ITW Lumex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK110N65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 24 A, 0.11 Ohm@10V, TO-247 |
Price & Stock for W57M-110N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-W57M-110N-ND
|
DigiKey | PBS 16MM SPST 0.1A 48V MOM METAL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$9.9445 / $15.5100 | Buy Now |
DISTI #
696-W57M-110N
|
Mouser Electronics | Pushbutton Switches PBS 16mm SPST 0.1A 48V mom metal RoHS: Compliant | 0 |
|
$10.2000 / $15.0100 | Order Now |
|
Future Electronics | W57M Series SPST 19 mm Round Metal Non-illumination IP67 Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$11.5200 | Buy Now |
|
Onlinecomponents.com | Push Button Switch - 16mm - SPST - 0.1A - 48V - Momentary - Metal RoHS: Compliant | 0 |
|
$10.0500 / $14.6500 | Buy Now |
DISTI #
W57M-110N
|
TME | Switch: vandal resistant, Pos: 2, SPST-NO, 0.25A/12VDC, OFF-(ON) Min Qty: 1 | 0 |
|
$13.3000 / $15.7000 | RFQ |