Part Details for W58-XB1A15B-15 by TE Connectivity
Overview of W58-XB1A15B-15 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W58-XB1A15B-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X8087
|
Newark | W58-Xb1A15B-15=Cktbkr, therm, pb, qc.250,bu |Te Connectivity W58-XB1A15B-15 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 / $4.3800 | Buy Now |
DISTI #
W58-XB1A15B-15-ND
|
DigiKey | CIR BRKR THRM Min Qty: 400 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8117 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 15A 250VAC 50VDC RoHS: Compliant |
114 In Stock |
|
$3.9300 / $6.7200 | Buy Now |
DISTI #
C1S757106776705
|
Chip1Stop | Thermal Circuit Breaker RoHS: Compliant | 70 |
|
$3.8600 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal 15A 250VAC 50VDC RoHS: Compliant |
114 In Stock |
|
$3.9300 / $6.7200 | Buy Now |