Part Details for W58-XB1A4A-30 by EPCOS (SIEMENS)
Overview of W58-XB1A4A-30 by EPCOS (SIEMENS)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W58-XB1A4A-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | CIR BRKR THRM 30A 250VAC 50VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 33 |
|
$6.4900 / $11.9900 | Buy Now |