Part Details for W58-XB1A4A-5 (ALTERNATE: W58-XB1A4A-5) by TE Connectivity
Overview of W58-XB1A4A-5 (ALTERNATE: W58-XB1A4A-5) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W58-XB1A4A-5 (ALTERNATE: W58-XB1A4A-5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70199427
|
RS | Circuit Breaker Therm Push 5A Panel 1 Pole Vol-Rtg 250/50VAC/VDC | TE Connectivity W58-XB1A4A-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 8692 |
|
$8.7700 / $9.6400 | Buy Now |