Part Details for W58-XC4C12A-2 (ALTERNATE: 4-1393249-2) by TE Connectivity
Overview of W58-XC4C12A-2 (ALTERNATE: 4-1393249-2) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W58-XC4C12A-2 (ALTERNATE: 4-1393249-2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70198661
|
RS | Circuit Breaker Therm Push 2A Panel 1 Pole Vol-Rtg 250/50VAC/VDC | TE Connectivity W58-XC4C12A-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 7 |
|
$10.7400 / $13.4300 | Buy Now |