Part Details for W6280-8SG-P-3DC by Switchcraft Conxall
Overview of W6280-8SG-P-3DC by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW628-00 | Renesas Electronics Corporation | Adaptive Voltage Position Monitor |
Price & Stock for W6280-8SG-P-3DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH8391
|
Newark | Circular Connector, Plug, 8Pos, Cable, Product Range:Mini-Con-X Insta-Click Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:8Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W6280-8SG-P-3DC RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3800 / $18.8100 | Buy Now |
DISTI #
468-W6280-8SG-P-3DC-ND
|
DigiKey | CONN PLUG FMALE 8POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
68 In Stock |
|
$13.3624 / $16.3300 | Buy Now |
DISTI #
502-W6280-8SG-P-3DC
|
Mouser Electronics | Standard Circular Connector PLk Cbl End 8 F Sckt #20Cont Crmp3DC RoHS: Compliant | 41 |
|
$13.3600 / $16.3300 | Buy Now |
DISTI #
72038620
|
RS | Mini-Con-X Positive Lock, 8 F Sockets, #20 Contacts, Crimp, 3DC Backshell | Conxall W6280-8SG-P-3DC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.9700 / $21.2700 | Buy Now |
DISTI #
W62808SGP3DC
|
TTI | Standard Circular Connector CABLE END 08P F SKT #20 CRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 50 In Stock |
|
$12.9400 / $16.1700 | Buy Now |
DISTI #
000000000006093622
|
Sager | Standard Circular Connector PLk Cbl End 8 F Sckt #20Cont Crmp3DC Min Qty: 50 | 0 |
|
$10.8500 / $18.2100 | Buy Now |